Part Details for MCM5L4400AZ80 by Freescale Semiconductor
Overview of MCM5L4400AZ80 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM5L4400AZ80
MCM5L4400AZ80 CAD Models
MCM5L4400AZ80 Part Data Attributes
|
MCM5L4400AZ80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM5L4400AZ80
Freescale Semiconductor
IC,DRAM,FAST PAGE,1MX4,CMOS,ZIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | ZIP, ZIP20,.1 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | NO | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |