Part Details for MCM54100AT60R2 by Motorola Semiconductor Products
Overview of MCM54100AT60R2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM54100AT60R2
MCM54100AT60R2 CAD Models
MCM54100AT60R2 Part Data Attributes
|
MCM54100AT60R2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM54100AT60R2
Motorola Semiconductor Products
Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP-26/20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.300 INCH, TSOP-26/20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSSOP20/26,.36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.27 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM54100AT60R2
This table gives cross-reference parts and alternative options found for MCM54100AT60R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM54100AT60R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD424102GSM-60L | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | NEC Electronics America Inc | MCM54100AT60R2 vs UPD424102GSM-60L |
M5M44100BRT-5 | Fast Page DRAM, 4MX1, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | MCM54100AT60R2 vs M5M44100BRT-5 |
MCM54102AT60 | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Semiconductor Products | MCM54100AT60R2 vs MCM54102AT60 |
GM71C4100CT-60 | Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, | LG Semicon Co Ltd | MCM54100AT60R2 vs GM71C4100CT-60 |
M5M44100ART-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | MCM54100AT60R2 vs M5M44100ART-7 |
UPD42641GSM-80L | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | NEC Electronics America Inc | MCM54100AT60R2 vs UPD42641GSM-80L |
MSM514100AL-10TL | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | MCM54100AT60R2 vs MSM514100AL-10TL |
UPD424102GS-70 | Static Column DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | MCM54100AT60R2 vs UPD424102GS-70 |
GM71C4100ER-60 | Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, | LG Semicon Co Ltd | MCM54100AT60R2 vs GM71C4100ER-60 |
HM514100BLT-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-20 | Hitachi Ltd | MCM54100AT60R2 vs HM514100BLT-8 |