Part Details for MCM517400CJ60R by Motorola Semiconductor Products
Overview of MCM517400CJ60R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCM517400CJ60R
MCM517400CJ60R CAD Models
MCM517400CJ60R Part Data Attributes
|
MCM517400CJ60R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM517400CJ60R
Motorola Semiconductor Products
Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J24 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM517400CJ60R
This table gives cross-reference parts and alternative options found for MCM517400CJ60R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM517400CJ60R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44C4110ALLK-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Samsung Semiconductor | MCM517400CJ60R vs KM44C4110ALLK-6 |
MCM517400DJ60R | 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 | Motorola Mobility LLC | MCM517400CJ60R vs MCM517400DJ60R |
MCM516400CJ60R | 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 | Motorola Mobility LLC | MCM517400CJ60R vs MCM516400CJ60R |
KM44C4000ALK-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Samsung Semiconductor | MCM517400CJ60R vs KM44C4000ALK-6 |
TC5117400CSJ-60 | IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM | Toshiba America Electronic Components | MCM517400CJ60R vs TC5117400CSJ-60 |
GM71CS17400CLJ-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | MCM517400CJ60R vs GM71CS17400CLJ-6 |
MCM417400BJ60R | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 | Motorola Semiconductor Products | MCM517400CJ60R vs MCM417400BJ60R |
MCM516400DJ60R | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 | Motorola Semiconductor Products | MCM517400CJ60R vs MCM516400DJ60R |
VG26S17400CJ-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Vanguard International Semiconductor Corporation | MCM517400CJ60R vs VG26S17400CJ-6 |
M5M417400BJ-6T | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | Mitsubishi Electric | MCM517400CJ60R vs M5M417400BJ-6T |