Datasheets
MCM517400BT60 by:

IC,DRAM,FAST PAGE,4MX4,CMOS,TSOP,24PIN,PLASTIC

Part Details for MCM517400BT60 by Freescale Semiconductor

Overview of MCM517400BT60 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCM517400BT60

MCM517400BT60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM517400BT60 Part Data Attributes

MCM517400BT60 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MCM517400BT60 Freescale Semiconductor IC,DRAM,FAST PAGE,4MX4,CMOS,TSOP,24PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description TSOP, TSOP24/26,.36
Reach Compliance Code unknown
Access Time-Max 60 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP24/26,.36
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Power Supplies 5 V
Qualification Status Not Qualified
Refresh Cycles 2048
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.11 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM517400BT60 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM517400BT60 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCM517400BT60 would you like to use for your alert(s)?
  • Please alert me when MCM517400BT60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM517400BT60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM517400BT60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM517400BT60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM517400BT60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM517400BT60 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: