Datasheets
MCM517400BJ60 by:

Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24

Part Details for MCM517400BJ60 by Motorola Semiconductor Products

Overview of MCM517400BJ60 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MCM517400BJ60

MCM517400BJ60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM517400BJ60 Part Data Attributes

MCM517400BJ60 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MCM517400BJ60 Motorola Semiconductor Products Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description 0.300 INCH, SOJ-26/24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J24
JESD-609 Code e0
Length 17.145 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 3.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MCM517400BJ60

This table gives cross-reference parts and alternative options found for MCM517400BJ60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM517400BJ60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCM517400CJ60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MCM517400BJ60 vs MCM517400CJ60
HM5117400S-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd MCM517400BJ60 vs HM5117400S-6
HY5117400AJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MCM517400BJ60 vs HY5117400AJ-60
MCM417400CJ60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MCM517400BJ60 vs MCM417400CJ60
HY5117400BJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MCM517400BJ60 vs HY5117400BJ-60
MCM417400CJ60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MCM517400BJ60 vs MCM417400CJ60
MCM417400BJ60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MCM517400BJ60 vs MCM417400BJ60
MB8117400B-60PJ Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Limited MCM517400BJ60 vs MB8117400B-60PJ
K4F160411D-BC60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MCM517400BJ60 vs K4F160411D-BC60
GM71C17400CJ-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, LG Semicon Co Ltd MCM517400BJ60 vs GM71C17400CJ-6
Part Number Description Manufacturer Compare
MCM417400J60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MCM517400BJ60 vs MCM417400J60
TMS417400A-60DJ 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments MCM517400BJ60 vs TMS417400A-60DJ
HM5117400S-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd MCM517400BJ60 vs HM5117400S-6
MSM5117400F-60SJ Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd MCM517400BJ60 vs MSM5117400F-60SJ
K4F160411D-BC60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MCM517400BJ60 vs K4F160411D-BC60
MCM417400CJ60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MCM517400BJ60 vs MCM417400CJ60
HY5117400BJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MCM517400BJ60 vs HY5117400BJ-60
GM71C17400A-J6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24 SK Hynix Inc MCM517400BJ60 vs GM71C17400A-J6
MCM417400CJ60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MCM517400BJ60 vs MCM417400CJ60
MSM5117400C-60SJ Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd MCM517400BJ60 vs MSM5117400C-60SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM517400BJ60 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM517400BJ60 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM517400BJ60 would you like to use for your alert(s)?
  • Please alert me when MCM517400BJ60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM517400BJ60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM517400BJ60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM517400BJ60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM517400BJ60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM517400BJ60 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: