Part Details for MCM516405DT50 by Motorola Mobility LLC
Overview of MCM516405DT50 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM516405DT50
MCM516405DT50 CAD Models
MCM516405DT50 Part Data Attributes:
|
MCM516405DT50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM516405DT50
Motorola Mobility LLC
4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, TSOP2-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM516405DT50
This table gives cross-reference parts and alternative options found for MCM516405DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516405DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4E170411D-FC50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 | Samsung Semiconductor | MCM516405DT50 vs K4E170411D-FC50 |
MB8116405B-50PFTN | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | FUJITSU Limited | MCM516405DT50 vs MB8116405B-50PFTN |
AS4C4M4E0-50TC | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 | Alliance Semiconductor Corporation | MCM516405DT50 vs AS4C4M4E0-50TC |
KM44C4004CS-5 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Samsung Semiconductor | MCM516405DT50 vs KM44C4004CS-5 |
K4E170411C-FC50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Samsung Semiconductor | MCM516405DT50 vs K4E170411C-FC50 |
HY5116404CT-50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | MCM516405DT50 vs HY5116404CT-50 |
MSM5116405C-50TS-K | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | LAPIS Semiconductor Co Ltd | MCM516405DT50 vs MSM5116405C-50TS-K |
TMS416409A-50DGA | 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 | Texas Instruments | MCM516405DT50 vs TMS416409A-50DGA |
GM71C16403CT-5 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, | LG Semicon Co Ltd | MCM516405DT50 vs GM71C16403CT-5 |
V53C516405AT50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mosel Vitelic Corporation | MCM516405DT50 vs V53C516405AT50 |