Part Details for MCM516400CVT70R by Motorola Semiconductor Products
Overview of MCM516400CVT70R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MCM516400CVT70R
MCM516400CVT70R CAD Models
MCM516400CVT70R Part Data Attributes
|
MCM516400CVT70R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM516400CVT70R
Motorola Semiconductor Products
Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM516400CVT70R
This table gives cross-reference parts and alternative options found for MCM516400CVT70R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516400CVT70R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD42S17400LG3-A70-7JD | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics Group | MCM516400CVT70R vs UPD42S17400LG3-A70-7JD |
HY51V17410ASLT-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | MCM516400CVT70R vs HY51V17410ASLT-70 |
UPD4217400LG3-A70-7JD | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics America Inc | MCM516400CVT70R vs UPD4217400LG3-A70-7JD |
MSM51V16400A-70TS-K | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | MCM516400CVT70R vs MSM51V16400A-70TS-K |
UPD42S16400LG3-A70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics America Inc | MCM516400CVT70R vs UPD42S16400LG3-A70 |
MSM51V17400BSL-70TS-K | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | MCM516400CVT70R vs MSM51V17400BSL-70TS-K |
TMS427400DGA-70 | 4MX4 FAST PAGE DRAM, 70ns, PDSO24, PLASTIC, TSOP-26/24 | Texas Instruments | MCM516400CVT70R vs TMS427400DGA-70 |
HYB3116400BT-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Infineon Technologies AG | MCM516400CVT70R vs HYB3116400BT-70 |
AS4LC4M4DG-7/XT | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, PLASTIC, TSOP-24 | Micross Components | MCM516400CVT70R vs AS4LC4M4DG-7/XT |
HYB3116400BTL-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24 | Siemens | MCM516400CVT70R vs HYB3116400BTL-70 |