Part Details for MCM516400CVT70 by Motorola Mobility LLC
Overview of MCM516400CVT70 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MCM516400CVT70
MCM516400CVT70 CAD Models
MCM516400CVT70 Part Data Attributes
|
MCM516400CVT70
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM516400CVT70
Motorola Mobility LLC
4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, TSOP2-26/24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM516400CVT70
This table gives cross-reference parts and alternative options found for MCM516400CVT70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516400CVT70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC51V16400BST-70 | IC 4M X 4 FAST PAGE DRAM, 70 ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24, Dynamic RAM | Toshiba America Electronic Components | MCM516400CVT70 vs TC51V16400BST-70 |
HY51V16400AT-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | MCM516400CVT70 vs HY51V16400AT-70 |
HY51V16400BT-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | MCM516400CVT70 vs HY51V16400BT-70 |
MSM51V16400D-70TS-K | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | LAPIS Semiconductor Co Ltd | MCM516400CVT70 vs MSM51V16400D-70TS-K |
MCM516400CVT70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Semiconductor Products | MCM516400CVT70 vs MCM516400CVT70 |
MT4LC4M4A1TG-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 | Micron Technology Inc | MCM516400CVT70 vs MT4LC4M4A1TG-7 |
MSM51V16400F-70TS-K | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, 1.27 MM PITCH, TSOP2-26/24 | LAPIS Semiconductor Co Ltd | MCM516400CVT70 vs MSM51V16400F-70TS-K |
KM44V4000BS-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, TSOP2-24 | Samsung Semiconductor | MCM516400CVT70 vs KM44V4000BS-7 |
M5M4V16400CTP-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | MCM516400CVT70 vs M5M4V16400CTP-7 |
M5M4V16400BTP-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | MCM516400CVT70 vs M5M4V16400BTP-7 |