Part Details for MCM516400CT60 by Motorola Semiconductor Products
Overview of MCM516400CT60 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MCM516400CT60
MCM516400CT60 CAD Models
MCM516400CT60 Part Data Attributes
|
MCM516400CT60
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM516400CT60
Motorola Semiconductor Products
Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.300 INCH, TSOP2-26/24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM516400CT60
This table gives cross-reference parts and alternative options found for MCM516400CT60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516400CT60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44C4000BS-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, TSOP2-24 | Samsung Semiconductor | MCM516400CT60 vs KM44C4000BS-6 |
IBM0116400T1-60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 X 0.675 INCH, TSOP-26/24 | IBM | MCM516400CT60 vs IBM0116400T1-60 |
GM71C16400A-T6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24 | SK Hynix Inc | MCM516400CT60 vs GM71C16400A-T6 |
MCM516400CT60 | 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Mobility LLC | MCM516400CT60 vs MCM516400CT60 |
MSM5116400C-60TS-K | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | LAPIS Semiconductor Co Ltd | MCM516400CT60 vs MSM5116400C-60TS-K |
TMS416400-60DGA | 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 | Texas Instruments | MCM516400CT60 vs TMS416400-60DGA |
MCM516400DT60 | 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Mobility LLC | MCM516400CT60 vs MCM516400DT60 |
MB8116400B-60PFTN | 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | FUJITSU Semiconductor Limited | MCM516400CT60 vs MB8116400B-60PFTN |
MCM516400BT60 | 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Mobility LLC | MCM516400CT60 vs MCM516400BT60 |
V53C516400AT60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mosel Vitelic Corporation | MCM516400CT60 vs V53C516400AT60 |