Datasheets
MCM516400BT60 by:

Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24

Part Details for MCM516400BT60 by Motorola Semiconductor Products

Overview of MCM516400BT60 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Computing and Data Storage Aerospace and Defense

Part Details for MCM516400BT60

MCM516400BT60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM516400BT60 Part Data Attributes

MCM516400BT60 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MCM516400BT60 Motorola Semiconductor Products Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description 0.300 INCH, TSOP2-26/24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 17.145 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MCM516400BT60

This table gives cross-reference parts and alternative options found for MCM516400BT60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516400BT60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS416400-60DGA 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments MCM516400BT60 vs TMS416400-60DGA
MCM516400CT60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC MCM516400BT60 vs MCM516400CT60
V53C516400AT60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Mosel Vitelic Corporation MCM516400BT60 vs V53C516400AT60
MB8116400B-60PFTN Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Limited MCM516400BT60 vs MB8116400B-60PFTN
KM44C4000AS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor MCM516400BT60 vs KM44C4000AS-6
MB8116400B-60PFTN 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Semiconductor Limited MCM516400BT60 vs MB8116400B-60PFTN
M5M416400BTP-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 Mitsubishi Electric MCM516400BT60 vs M5M416400BTP-6
MB8116400A-60PFTN Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Limited MCM516400BT60 vs MB8116400A-60PFTN
HM5116400TS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd MCM516400BT60 vs HM5116400TS-6
MCM516400BT60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC MCM516400BT60 vs MCM516400BT60
Part Number Description Manufacturer Compare
HY5116400BT-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc MCM516400BT60 vs HY5116400BT-60
M5M416400BTP-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 Mitsubishi Electric MCM516400BT60 vs M5M416400BTP-6
K4F170411D-FC60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor MCM516400BT60 vs K4F170411D-FC60
V53C516400AT60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Mosel Vitelic Corporation MCM516400BT60 vs V53C516400AT60
MB8116400B-60PFTN 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Semiconductor Limited MCM516400BT60 vs MB8116400B-60PFTN
HY5116400CT-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc MCM516400BT60 vs HY5116400CT-60
TMS416400-60DGA 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments MCM516400BT60 vs TMS416400-60DGA
TMS416400A-60DGA 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments MCM516400BT60 vs TMS416400A-60DGA
IBM0116400T1-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 X 0.675 INCH, TSOP-26/24 IBM MCM516400BT60 vs IBM0116400T1-60
K4F170411C-FC60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor MCM516400BT60 vs K4F170411C-FC60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM516400BT60 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM516400BT60 by Motorola Semiconductor Products

  • Please alert me when MCM516400BT60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCM516400BT60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM516400BT60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCM516400BT60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM516400BT60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM516400BT60 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: