Part Details for MCM516165BJV70R by Motorola Mobility LLC
Overview of MCM516165BJV70R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM516165BJV70R
MCM516165BJV70R CAD Models
MCM516165BJV70R Part Data Attributes
|
MCM516165BJV70R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM516165BJV70R
Motorola Mobility LLC
1MX16 EDO DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM516165BJV70R
This table gives cross-reference parts and alternative options found for MCM516165BJV70R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516165BJV70R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS426169P-70DZ | 1MX16 EDO DRAM, 70ns, PDSO42 | Texas Instruments | MCM516165BJV70R vs TMS426169P-70DZ |
MCM516165BVJ70R | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MCM516165BJV70R vs MCM516165BVJ70R |
MT4LC1M16H5DJ-70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MCM516165BJV70R vs MT4LC1M16H5DJ-70 |
HM51W18165BLJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | MCM516165BJV70R vs HM51W18165BLJ-7 |
GM71V18163CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, | LG Semicon Co Ltd | MCM516165BJV70R vs GM71V18163CJ-7 |
M5M4V16165CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MCM516165BJV70R vs M5M4V16165CJ-7 |
VG26V18165BJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Vanguard International Semiconductor Corporation | MCM516165BJV70R vs VG26V18165BJ-7 |
KM416V1204AJ-F7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 | Samsung Semiconductor | MCM516165BJV70R vs KM416V1204AJ-F7 |
MCM218165BVJ70R | 1MX16 EDO DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MCM516165BJV70R vs MCM218165BVJ70R |
M5M4V18165BJ-7ST | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Mitsubishi Electric | MCM516165BJV70R vs M5M4V18165BJ-7ST |