Part Details for MCM514258AJ70 by Freescale Semiconductor
Overview of MCM514258AJ70 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM514258AJ70
MCM514258AJ70 CAD Models
MCM514258AJ70 Part Data Attributes
|
MCM514258AJ70
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM514258AJ70
Freescale Semiconductor
IC,DRAM,STATIC COL,256KX4,CMOS,SOJ,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOJ, SOJ20/26,.34 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |