Memory
MCM514256AJ70R2
Description: 256KX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20

Overview of MCM514256AJ70R2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for MCM514256AJ70R2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM514256AJ70R2 by Motorola Mobility LLC

MCM514256AJ70R2
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ, SOJ20/26,.34
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
17.145 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ20/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.75 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM514256AJ70R2
    Motorola Mobility LLC
    256KX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
    VS

Alternate Parts for MCM514256AJ70R2

This table gives cross-reference parts and alternative options found for MCM514256AJ70R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM514256AJ70R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB514256AJ-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, Infineon Technologies AG MCM514256AJ70R2 vs HYB514256AJ-70
TC514256AJ-70 IC 256K X 4 FAST PAGE DRAM, 70 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MCM514256AJ70R2 vs TC514256AJ-70
MCM514256AJ70R2 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM514256AJ70R2 vs MCM514256AJ70R2
MCM514256AJ70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM514256AJ70R2 vs MCM514256AJ70
HY534256J-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, TSOJ-26/20 SK Hynix Inc MCM514256AJ70R2 vs HY534256J-70
MCM514256AJ70 256KX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MCM514256AJ70R2 vs MCM514256AJ70
Part Number Description Manufacturer Compare
EDI44256C120NM Fast Page DRAM, 256KX4, 120ns, CMOS, CDSO20, Electronic Designs Inc MCM514256AJ70R2 vs EDI44256C120NM
TMS44C256-12DN 256KX4 FAST PAGE DRAM, 120ns, PDSO20, PLASTIC, TSOJ-26/20 Texas Instruments MCM514256AJ70R2 vs TMS44C256-12DN
HY534256ALJ-50 Fast Page DRAM, 256KX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 SK Hynix Inc MCM514256AJ70R2 vs HY534256ALJ-50
HY534256J-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, TSOJ-26/20 SK Hynix Inc MCM514256AJ70R2 vs HY534256J-80
V53C104FK80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Mosel Vitelic Corporation MCM514256AJ70R2 vs V53C104FK80
PE21014-07 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 Intel Corporation MCM514256AJ70R2 vs PE21014-07
M5M44256BJ-8LT Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM514256AJ70R2 vs M5M44256BJ-8LT
MCM514256AJ80 256K X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MCM514256AJ70R2 vs MCM514256AJ80
M5M44256BJ-10L Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM514256AJ70R2 vs M5M44256BJ-10L
M5M44256AJ-10 Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM514256AJ70R2 vs M5M44256AJ-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM514256AJ70R2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM514256AJ70R2 by Motorola Mobility LLC

  • Please alert me when MCM514256AJ70R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM514256AJ70R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM514256AJ70R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM514256AJ70R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM514256AJ70R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM514256AJ70R2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: