Part Details for MCM44400BN70 by Motorola Mobility LLC
Overview of MCM44400BN70 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM44400BN70
MCM44400BN70 CAD Models
MCM44400BN70 Part Data Attributes
|
MCM44400BN70
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM44400BN70
Motorola Mobility LLC
1MX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, SOJ-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.03 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM44400BN70
This table gives cross-reference parts and alternative options found for MCM44400BN70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM44400BN70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514400D-70JS | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 300 MIL, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | LAPIS Semiconductor Co Ltd | MCM44400BN70 vs MSM514400D-70JS |
KM44C1000BLJ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Samsung Semiconductor | MCM44400BN70 vs KM44C1000BLJ-7 |
HYB514400BJL-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Infineon Technologies AG | MCM44400BN70 vs HYB514400BJL-70 |
M5M44400AJ-7L | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MCM44400BN70 vs M5M44400AJ-7L |
KM44C1000DJ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Samsung Semiconductor | MCM44400BN70 vs KM44C1000DJ-7 |
M5M44400AJ-7LT | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MCM44400BN70 vs M5M44400AJ-7LT |
HY514400J-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | MCM44400BN70 vs HY514400J-70 |
MSM514410AL-70SJ | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MCM44400BN70 vs MSM514410AL-70SJ |
MB814400A-70PJN | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | FUJITSU Limited | MCM44400BN70 vs MB814400A-70PJN |
MSM514400EL-70SJ | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | LAPIS Semiconductor Co Ltd | MCM44400BN70 vs MSM514400EL-70SJ |