Part Details for MCM44100N80 by Motorola Mobility LLC
Overview of MCM44100N80 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM44100N80
MCM44100N80 CAD Models
MCM44100N80 Part Data Attributes:
|
MCM44100N80
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM44100N80
Motorola Mobility LLC
4MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.03 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM44100N80
This table gives cross-reference parts and alternative options found for MCM44100N80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM44100N80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC514100ASJ-80 | IC 4M X 1 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | MCM44100N80 vs TC514100ASJ-80 |
MB814100A-80PJN | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | FUJITSU Limited | MCM44100N80 vs MB814100A-80PJN |
MCM44100BN80 | 4MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | MCM44100N80 vs MCM44100BN80 |
MCM54100AN80R2 | 4MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | MCM44100N80 vs MCM54100AN80R2 |
TMS44100-80DJ | 4MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Texas Instruments | MCM44100N80 vs TMS44100-80DJ |
KM41C4000BJ-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Samsung Semiconductor | MCM44100N80 vs KM41C4000BJ-8 |
KM41C4000CJ-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Samsung Semiconductor | MCM44100N80 vs KM41C4000CJ-8 |
GM71C4100CJ-80 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, | LG Semicon Co Ltd | MCM44100N80 vs GM71C4100CJ-80 |
MT4C1004JDJ-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | MCM44100N80 vs MT4C1004JDJ-8 |
HYB514100BJ-80 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Infineon Technologies AG | MCM44100N80 vs HYB514100BJ-80 |