Datasheets
MCM417400CJ70R by:

Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24

Part Details for MCM417400CJ70R by Motorola Semiconductor Products

Overview of MCM417400CJ70R by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCM417400CJ70R

MCM417400CJ70R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM417400CJ70R Part Data Attributes

MCM417400CJ70R Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MCM417400CJ70R Motorola Semiconductor Products Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description SOJ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J24
Length 17.145 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 3.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MCM417400CJ70R

This table gives cross-reference parts and alternative options found for MCM417400CJ70R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM417400CJ70R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSM5117400A-70JS Fast Page DRAM, 4MX4, 70ns, MOS, PDSO24, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MCM417400CJ70R vs MSM5117400A-70JS
MCM516400CJ70R Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MCM417400CJ70R vs MCM516400CJ70R
MB8116400A-70PJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Semiconductor Limited MCM417400CJ70R vs MB8116400A-70PJ
MSM5116400D-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MCM417400CJ70R vs MSM5116400D-70SJ
MSM5116400A-70JS Fast Page DRAM, 4MX4, 70ns, MOS, PDSO24, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MCM417400CJ70R vs MSM5116400A-70JS
M5M416400BJ-7S Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MCM417400CJ70R vs M5M416400BJ-7S
MSM5117400C-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MCM417400CJ70R vs MSM5117400C-70SJ
MT4C4M4A1DJ-7TR Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MCM417400CJ70R vs MT4C4M4A1DJ-7TR
MCM317400CJ70R 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MCM417400CJ70R vs MCM317400CJ70R
M5M417400BJ-7T Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MCM417400CJ70R vs M5M417400BJ-7T
Part Number Description Manufacturer Compare
HY5116400ASLJ-70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MCM417400CJ70R vs HY5116400ASLJ-70
M5M416400CJ-7ST Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MCM417400CJ70R vs M5M416400CJ-7ST
MCM516400BJ70R Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MCM417400CJ70R vs MCM516400BJ70R
MSM5117400B-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MCM417400CJ70R vs MSM5117400B-70SJ
GM71C16400CLJ-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MCM417400CJ70R vs GM71C16400CLJ-7
HM5116400ALS-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd MCM417400CJ70R vs HM5116400ALS-7
MCM517400BJ70R 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MCM417400CJ70R vs MCM517400BJ70R
UPD42S16400LA-70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics Group MCM417400CJ70R vs UPD42S16400LA-70
TMS417400DJ-70 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments MCM417400CJ70R vs TMS417400DJ-70
MCM417400CJ70R 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MCM417400CJ70R vs MCM417400CJ70R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM417400CJ70R by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM417400CJ70R by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM417400CJ70R would you like to use for your alert(s)?
  • Please alert me when MCM417400CJ70R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM417400CJ70R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM417400CJ70R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM417400CJ70R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM417400CJ70R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM417400CJ70R by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: