Part Details for MCM36C804ASHG70 by Motorola Semiconductor Products
Overview of MCM36C804ASHG70 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM36C804ASHG70
MCM36C804ASHG70 CAD Models
MCM36C804ASHG70 Part Data Attributes
|
MCM36C804ASHG70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM36C804ASHG70
Motorola Semiconductor Products
Fast Page DRAM Module, 8MX36, 70ns, MOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 0.873 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM36C804ASHG70
This table gives cross-reference parts and alternative options found for MCM36C804ASHG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36C804ASHG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM5368100H-7 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | MCM36C804ASHG70 vs KMM5368100H-7 |
MCM36C804ASH70 | Fast Page DRAM Module, 8MX36, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | MCM36C804ASHG70 vs MCM36C804ASH70 |
MCM36C804ASHG70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM36C804ASHG70 vs MCM36C804ASHG70 |
MCM36804ASH70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM36C804ASHG70 vs MCM36804ASH70 |
MCM36804ASHG70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM36C804ASHG70 vs MCM36804ASHG70 |
MCM36804ASH70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM36C804ASHG70 vs MCM36804ASH70 |
HYM536A810AMG-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36C804ASHG70 vs HYM536A810AMG-70 |
MCM36C804ASH70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM36C804ASHG70 vs MCM36C804ASH70 |
MCM36804ASHG70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM36C804ASHG70 vs MCM36804ASHG70 |
KMM5368100HG-7 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | MCM36C804ASHG70 vs KMM5368100HG-7 |