MCM36804ASHG70
Description: Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72

Overview of MCM36804ASHG70 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for MCM36804ASHG70 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM36804ASHG70 by Motorola Semiconductor Products

MCM36804ASHG70
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SIMM-72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
301989888 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.527 mm
Self Refresh
NO
Standby Current-Max
0.018 A
Supply Current-Max
0.873 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MCM36804ASHG70
    Motorola Semiconductor Products
    Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72
    VS

Alternate Parts for MCM36804ASHG70

This table gives cross-reference parts and alternative options found for MCM36804ASHG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36804ASHG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMM5368100H-7 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Samsung Semiconductor MCM36804ASHG70 vs KMM5368100H-7
MCM36C804ASH70 Fast Page DRAM Module, 8MX36, 70ns, MOS, SIMM-72 Motorola Semiconductor Products MCM36804ASHG70 vs MCM36C804ASH70
MCM36C804ASHG70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC MCM36804ASHG70 vs MCM36C804ASHG70
MCM36C804ASHG70 Fast Page DRAM Module, 8MX36, 70ns, MOS, SIMM-72 Motorola Semiconductor Products MCM36804ASHG70 vs MCM36C804ASHG70
MCM36804ASH70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM36804ASHG70 vs MCM36804ASH70
MCM36804ASH70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC MCM36804ASHG70 vs MCM36804ASH70
HYM536A810AMG-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc MCM36804ASHG70 vs HYM536A810AMG-70
MCM36C804ASH70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC MCM36804ASHG70 vs MCM36C804ASH70
MCM36804ASHG70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC MCM36804ASHG70 vs MCM36804ASHG70
KMM5368100HG-7 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Samsung Semiconductor MCM36804ASHG70 vs KMM5368100HG-7
Part Number Description Manufacturer Compare
KMM5368005BK-6 EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM36804ASHG70 vs KMM5368005BK-6
KMM5368100AKG-7 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Samsung Semiconductor MCM36804ASHG70 vs KMM5368100AKG-7
CL001E08360E0DT-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Celestica Inc MCM36804ASHG70 vs CL001E08360E0DT-60
CL001D08370B0BJ-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Celestica Inc MCM36804ASHG70 vs CL001D08370B0BJ-60
MH8M36AUJ-75 Fast Page DRAM Module, 8MX36, 75ns, CMOS, SIMM-72 Mitsubishi Electric MCM36804ASHG70 vs MH8M36AUJ-75
KMM5368005BSW-6 EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM36804ASHG70 vs KMM5368005BSW-6
20598C Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Celestica Inc MCM36804ASHG70 vs 20598C
STI368000-80TV Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc MCM36804ASHG70 vs STI368000-80TV
STI368003-70TR Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc MCM36804ASHG70 vs STI368003-70TR
KMM5368100G-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM36804ASHG70 vs KMM5368100G-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM36804ASHG70 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM36804ASHG70 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM36804ASHG70 would you like to use for your alert(s)?
  • Please alert me when MCM36804ASHG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM36804ASHG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM36804ASHG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM36804ASHG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM36804ASHG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM36804ASHG70 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: