MCM36100ASHG60
Description: MEMORY MODULE,DRAM,FAST PAGE,1MX36,CMOS,SSIM,72PIN,PLASTIC

Overview of MCM36100ASHG60 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCM36100ASHG60 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM36100ASHG60 by Freescale Semiconductor

MCM36100ASHG60
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SIMM, SSIM72
Reach Compliance Code
unknown
Access Time-Max
60 ns
I/O Type
COMMON
JESD-30 Code
R-PSMA-N72
Memory Density
37748736 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Power Supplies
5 V
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.527 mm
Standby Current-Max
0.012 A
Supply Current-Max
1.32 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MCM36100ASHG60
    Freescale Semiconductor
    MEMORY MODULE,DRAM,FAST PAGE,1MX36,CMOS,SSIM,72PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM36100ASHG60 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM36100ASHG60 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCM36100ASHG60 would you like to use for your alert(s)?
  • Please alert me when MCM36100ASHG60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM36100ASHG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM36100ASHG60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM36100ASHG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM36100ASHG60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM36100ASHG60 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: