Part Details for MCM32T400ASHG70 by Motorola Semiconductor Products
Overview of MCM32T400ASHG70 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM32T400ASHG70
MCM32T400ASHG70 CAD Models
MCM32T400ASHG70 Part Data Attributes
|
MCM32T400ASHG70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM32T400ASHG70
Motorola Semiconductor Products
Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MCM32T400ASHG70
This table gives cross-reference parts and alternative options found for MCM32T400ASHG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32T400ASHG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM32T400ASH70 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM32T400ASHG70 vs MCM32T400ASH70 |
MCM32400ASHG70 | 4MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32T400ASHG70 vs MCM32400ASHG70 |
MH4M32CNYJ-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | MCM32T400ASHG70 vs MH4M32CNYJ-7 |
MCM32400ASH70 | 4MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32T400ASHG70 vs MCM32400ASH70 |
MCM32C400ASH70 | Fast Page DRAM Module, 4MX32, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | MCM32T400ASHG70 vs MCM32C400ASH70 |
MH4M32CXJ-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | MCM32T400ASHG70 vs MH4M32CXJ-7 |
MCM32CT400ASHG70 | Fast Page DRAM Module, 4MX32, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | MCM32T400ASHG70 vs MCM32CT400ASHG70 |
MA324DJ00TBSG70 | 4MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32T400ASHG70 vs MA324DJ00TBSG70 |
MCM32CT400ASH70 | Fast Page DRAM Module, 4MX32, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | MCM32T400ASHG70 vs MCM32CT400ASH70 |
HYM532410M-70 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MCM32T400ASHG70 vs HYM532410M-70 |