Part Details for MCM32L103DG80 by Motorola Semiconductor Products
Overview of MCM32L103DG80 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM32L103DG80
MCM32L103DG80 CAD Models
MCM32L103DG80 Part Data Attributes
|
MCM32L103DG80
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM32L103DG80
Motorola Semiconductor Products
Fast Page DRAM Module, 1MX32, 80ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.527 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MCM32L103DG80
This table gives cross-reference parts and alternative options found for MCM32L103DG80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32L103DG80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532124SLTXG-60 | EDO DRAM Module, 1MX32, 60ns, CMOS | SK Hynix Inc | MCM32L103DG80 vs HYM532124SLTXG-60 |
HYM5V32124ATXG-60 | EDO DRAM Module, 1MX32, 60ns, CMOS | SK Hynix Inc | MCM32L103DG80 vs HYM5V32124ATXG-60 |
HYM532124TXG-60 | EDO DRAM Module, 1MX32, 60ns, CMOS | SK Hynix Inc | MCM32L103DG80 vs HYM532124TXG-60 |
HYM532120TXG-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS | SK Hynix Inc | MCM32L103DG80 vs HYM532120TXG-70 |
HYM5V32120ATXG-80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS | SK Hynix Inc | MCM32L103DG80 vs HYM5V32120ATXG-80 |
HYM532124SLTXG-70 | EDO DRAM Module, 1MX32, 70ns, CMOS | SK Hynix Inc | MCM32L103DG80 vs HYM532124SLTXG-70 |
MC-42S1000LAD32SA-A60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, | NEC Electronics America Inc | MCM32L103DG80 vs MC-42S1000LAD32SA-A60 |
MC-42S1000LAD32SA-A60 | MEMORY MODULE,DRAM,FAST PAGE,1MX32,CMOS,DIMM,72PIN,PLASTIC | Renesas Electronics Corporation | MCM32L103DG80 vs MC-42S1000LAD32SA-A60 |
HYM532100TNG-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS | SK Hynix Inc | MCM32L103DG80 vs HYM532100TNG-70 |
HYM5V32124ATXG-80 | EDO DRAM Module, 1MX32, 80ns, CMOS | SK Hynix Inc | MCM32L103DG80 vs HYM5V32124ATXG-80 |