Part Details for MCM32256ASG80 by Motorola Semiconductor Products
Overview of MCM32256ASG80 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM32256ASG80
MCM32256ASG80 CAD Models
MCM32256ASG80 Part Data Attributes
|
MCM32256ASG80
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM32256ASG80
Motorola Semiconductor Products
Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 8388608 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 25.527 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM32256ASG80
This table gives cross-reference parts and alternative options found for MCM32256ASG80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32256ASG80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM532256CV-8 | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | MCM32256ASG80 vs KMM532256CV-8 |
TM256BBK32-80 | 256KX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIP-72 | Texas Instruments | MCM32256ASG80 vs TM256BBK32-80 |
MCM32256ASG80 | 256K X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32256ASG80 vs MCM32256ASG80 |
MCM32256AS80 | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM32256ASG80 vs MCM32256AS80 |
HYM532256M-80 | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | MCM32256ASG80 vs HYM532256M-80 |
MT8D25632G-8 | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Micron Technology Inc | MCM32256ASG80 vs MT8D25632G-8 |
MT8D25632M-8 | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Micron Technology Inc | MCM32256ASG80 vs MT8D25632M-8 |
HB56D25632B-8A | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Hitachi Ltd | MCM32256ASG80 vs HB56D25632B-8A |
THM322500AS-80 | IC 512K X 16 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | MCM32256ASG80 vs THM322500AS-80 |
MCM32256AS80 | 256KX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32256ASG80 vs MCM32256AS80 |