Memory
MCM32116SG60
Description: 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72

Overview of MCM32116SG60 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MCM32116SG60 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM32116SG60 by Motorola Mobility LLC

MCM32116SG60
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SIMM
Package Description
,
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
JESD-30 Code
R-XSMA-N72
Memory Density
33554432 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. MCM32116SG60
    Motorola Mobility LLC
    1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
    VS

Alternate Parts for MCM32116SG60

This table gives cross-reference parts and alternative options found for MCM32116SG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32116SG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM321000S-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Siemens MCM32116SG60 vs HYM321000S-60
MCM32T116SHG60 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC MCM32116SG60 vs MCM32T116SHG60
MCM32116S60 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM32116SG60 vs MCM32116S60
TM124BBJ32U-60 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments MCM32116SG60 vs TM124BBJ32U-60
MCM32B116S60 Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products MCM32116SG60 vs MCM32B116S60
KMM5321200C2W-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 Samsung Semiconductor MCM32116SG60 vs KMM5321200C2W-6
MH1M32DXJ-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Mitsubishi Electric MCM32116SG60 vs MH1M32DXJ-6
MCM32B116SG60 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC MCM32116SG60 vs MCM32B116SG60
KMM5321200AWG-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM32116SG60 vs KMM5321200AWG-6
MCM32BT116SH60 Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products MCM32116SG60 vs MCM32BT116SH60
Part Number Description Manufacturer Compare
MSC23S132B-60BS8 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MCM32116SG60 vs MSC23S132B-60BS8
MC-421000A32FA-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 NEC Electronics America Inc MCM32116SG60 vs MC-421000A32FA-60
KMM5321200BW/BWG-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM32116SG60 vs KMM5321200BW/BWG-6
GMM7321000S-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Goldstar Electron Co Ltd MCM32116SG60 vs GMM7321000S-60
MB85341A-60PJPB Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 FUJITSU Semiconductor Limited MCM32116SG60 vs MB85341A-60PJPB
KMM5321200AW/AWG-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM32116SG60 vs KMM5321200AW/AWG-6
STI321000-60GC Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc MCM32116SG60 vs STI321000-60GC
HYM532120ASLTWG-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc MCM32116SG60 vs HYM532120ASLTWG-60
MSC23132B-60DS8 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MCM32116SG60 vs MSC23132B-60DS8
STI321000A-60TS Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc MCM32116SG60 vs STI321000A-60TS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM32116SG60 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM32116SG60 by Motorola Mobility LLC

  • Please alert me when MCM32116SG60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM32116SG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM32116SG60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM32116SG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM32116SG60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM32116SG60 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: