Part Details for MCM218165BVJ60R by Motorola Mobility LLC
Overview of MCM218165BVJ60R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM218165BVJ60R
MCM218165BVJ60R CAD Models
MCM218165BVJ60R Part Data Attributes
|
MCM218165BVJ60R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM218165BVJ60R
Motorola Mobility LLC
1MX16 EDO DRAM, 60ns, PDSO42, 0.400 INCH, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM218165BVJ60R
This table gives cross-reference parts and alternative options found for MCM218165BVJ60R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM218165BVJ60R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51V18165F-60JS | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MCM218165BVJ60R vs MSM51V18165F-60JS |
HM51W16165BJ-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | MCM218165BVJ60R vs HM51W16165BJ-6 |
K4E171612D-JC60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Samsung Semiconductor | MCM218165BVJ60R vs K4E171612D-JC60 |
AS4LC1M16E0-60JC | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Alliance Semiconductor Corporation | MCM218165BVJ60R vs AS4LC1M16E0-60JC |
IS41LV16100-60KI | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, MS-027, SOJ-42 | Integrated Silicon Solution Inc | MCM218165BVJ60R vs IS41LV16100-60KI |
M5M4V18165CJ-6S | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MCM218165BVJ60R vs M5M4V18165CJ-6S |
MSM51V16165DSL-60JS | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MCM218165BVJ60R vs MSM51V16165DSL-60JS |
MCM218165BVJ60R | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MCM218165BVJ60R vs MCM218165BVJ60R |
MSM51V16165BSL-60JS | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MCM218165BVJ60R vs MSM51V16165BSL-60JS |
M5M4V16165CJ-6S | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MCM218165BVJ60R vs M5M4V16165CJ-6S |