Datasheets
MCM01-010ED161F-TF by: Cornell Dubilier Electronics Inc

Mica Capacitor, Multilayer, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.00016uF, 4014,

Part Details for MCM01-010ED161F-TF by Cornell Dubilier Electronics Inc

Overview of MCM01-010ED161F-TF by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MCM01-010ED161F-TF

MCM01-010ED161F-TF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM01-010ED161F-TF Part Data Attributes

MCM01-010ED161F-TF Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
MCM01-010ED161F-TF Cornell Dubilier Electronics Inc Mica Capacitor, Multilayer, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.00016uF, 4014,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 4014
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.29.00.20
Capacitance 0.00016 µF
Capacitor Type MICA CAPACITOR
Dielectric Material MICA
Height 12.7 mm
Length 10.16 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 4
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Style PCB Mount
Packing Method TR
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code E
Temperature Coefficient -20/+100ppm/Cel ppm/°C
Terminal Shape FLAT
Width 3.96 mm

Alternate Parts for MCM01-010ED161F-TF

This table gives cross-reference parts and alternative options found for MCM01-010ED161F-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM01-010ED161F-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCM01-010ED161F-F Mica Capacitor, Multilayer, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.00016uF, 4014, Cornell Dubilier Electronics Inc MCM01-010ED161F-TF vs MCM01-010ED161F-F
MCM01-010ED161F-T Mica Capacitor, Multilayer, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.00016uF, 4014, Cornell Dubilier Electronics Inc MCM01-010ED161F-TF vs MCM01-010ED161F-T
MCM01-010ED161F Mica Capacitor, Multilayer, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.00016uF, 4014, Cornell Dubilier Electronics Inc MCM01-010ED161F-TF vs MCM01-010ED161F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM01-010ED161F-TF by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM01-010ED161F-TF by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of MCM01-010ED161F-TF would you like to use for your alert(s)?
  • Please alert me when MCM01-010ED161F-TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM01-010ED161F-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM01-010ED161F-TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM01-010ED161F-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM01-010ED161F-TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM01-010ED161F-TF by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: