Part Details for MCM01-001DD360J-F by Cornell Dubilier Electronics Inc
Overview of MCM01-001DD360J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM01-001DD360J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2294
|
Newark | Rf/Microwave Capacitor, 36Pf, 500V 5%, Capacitance:36Pf, Voltage Rating:500V, Product Range:Mcm Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-001DD360J-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.5800 | Buy Now |
DISTI #
MCM01-001DD360J-F-ND
|
DigiKey | CAP MICA 36PF 5% 500V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8687 | Buy Now |
DISTI #
598-MCM1001DD360JF
|
Mouser Electronics | Mica Capacitors 36pF 500V 5% RoHS: Compliant | 0 |
|
$3.1400 / $3.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $5.1400 | Buy Now |
Part Details for MCM01-001DD360J-F
MCM01-001DD360J-F CAD Models
MCM01-001DD360J-F Part Data Attributes
|
MCM01-001DD360J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-001DD360J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, -/+100ppm/Cel TC, 0.000036uF, 4640
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.19 mm | |
JESD-609 Code | e4 | |
Length | 11.68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | D | |
Temperature Coefficient | 100+/-30ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | LUG | |
Width | 10.16 mm |
Alternate Parts for MCM01-001DD360J-F
This table gives cross-reference parts and alternative options found for MCM01-001DD360J-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM01-001DD360J-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM01-001DD360J-TF | Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, 4640, | Cornell Dubilier Electronics Inc | MCM01-001DD360J-F vs MCM01-001DD360J-TF |
MCM01-001DD360J-T | Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, 4640, | Cornell Dubilier Electronics Inc | MCM01-001DD360J-F vs MCM01-001DD360J-T |
MCM01-001DD360J | Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, 4640, | Cornell Dubilier Electronics Inc | MCM01-001DD360J-F vs MCM01-001DD360J |