Part Details for MCM01/001CC241JP by Cornell Dubilier Electronics Inc
Overview of MCM01/001CC241JP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM01/001CC241JP
MCM01/001CC241JP CAD Models
MCM01/001CC241JP Part Data Attributes
|
MCM01/001CC241JP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01/001CC241JP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00024uF, 4022,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , 4022 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 15.342 mm | |
Length | 10.16 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | MCM01(MICA,GHJ) | |
Size Code | 4022 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Width | 5.461 mm |