-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL4151-TR by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9459
|
Newark | Small Signal Switching Diodes Rohs Compliant: Yes |Vishay MCL4151-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0070 | Buy Now |
DISTI #
14N9459
|
Avnet Americas | SWITCHING DIODE GENPURP MICROMELF - Product that comes on tape, but is not reeled (Alt: 14N9459) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack |
5 Partner Stock |
|
$0.0500 / $0.1350 | Buy Now |
DISTI #
MCL4151-TR
|
Avnet Americas | SWITCHING DIODE GENPURP MICROMELF - Tape and Reel (Alt: MCL4151-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0199 | Buy Now |
DISTI #
78-MCL4151
|
Mouser Electronics | Small Signal Switching Diodes 75 Volt 200mA 2.0 Amp IFSM RoHS: Compliant | 17322 |
|
$0.0230 / $0.1600 | Buy Now |
|
Future Electronics | Switching Diode, 75V, 500mA, 2ns RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$0.0216 / $0.0235 | Buy Now |
DISTI #
MCL4151-TR
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, MicroMELF, Ufmax: 1V, Ifsm: 2A Min Qty: 1 | 0 |
|
$0.0251 / $0.1173 | RFQ |
DISTI #
MCL4151-TR
|
EBV Elektronik | SWITCHING DIODE GENPURP MICROMELF (Alt: MCL4151-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
LCSC | 75V Independent Type 1V50mA 4ns 200mA MicroMELF Switching Diodes ROHS | 10 |
|
$0.0425 / $0.0453 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0687 / $0.0742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCL4151-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCL4151-TR
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |