Part Details for MCL4148 by Promax-Johnton Electronic Corporation
Overview of MCL4148 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MCL4148
MCL4148 CAD Models
MCL4148 Part Data Attributes
|
MCL4148
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL4148
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, MICRO-MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MICRO-MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHES | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |
Alternate Parts for MCL4148
This table gives cross-reference parts and alternative options found for MCL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, MICROMELF-2 | Micro Commercial Components | MCL4148 vs MCL4148 |
MCL4148TR | 0.15A, 100V, SILICON, SIGNAL DIODE, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148 vs MCL4148TR |
MCL4148-TR3 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | Vishay Intertechnologies | MCL4148 vs MCL4148-TR3 |
MCL4148-7 | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | MCL4148 vs MCL4148-7 |
MCL4148-T | Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148 vs MCL4148-T |
MCL4148-13 | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | MCL4148 vs MCL4148-13 |
MCL4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | MCL4148 vs MCL4148_R2_10001 |
MCL4148 | Rectifier Diode | Weitronic Enterprise Co Ltd | MCL4148 vs MCL4148 |
MCL4148-TR3 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148 vs MCL4148-TR3 |