Part Details for MCL2V0603-2R4-R by Eaton Corporation
Overview of MCL2V0603-2R4-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL2V0603-2R4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCL2V0603-2R4-R
|
Avnet Americas | Inductor Chip Multi-Layer 2.4nH 0.3% 500MHz 14Q-Factor Ceramic 300mA 0201 T/R - Tape and Reel (Alt: MCL2V0603-2R4-R) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
504-MCL2V0603-2R4-R
|
Mouser Electronics | RF Inductors - SMD IND,MCL2V0603,2.4nH,300mA, 0.25ohm,SMT RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0029 | Buy Now |
Part Details for MCL2V0603-2R4-R
MCL2V0603-2R4-R CAD Models
MCL2V0603-2R4-R Part Data Attributes
|
MCL2V0603-2R4-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL2V0603-2R4-R
Eaton Corporation
General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 12.5% |
Alternate Parts for MCL2V0603-2R4-R
This table gives cross-reference parts and alternative options found for MCL2V0603-2R4-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL2V0603-2R4-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603S2N4ST | General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MCL2V0603-2R4-R vs MLG0603S2N4ST |
HKQ0603S2N4S-T | General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603 | TAIYO YUDEN | MCL2V0603-2R4-R vs HKQ0603S2N4S-T |
HKQ06032N4S-T | General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP | TAIYO YUDEN | MCL2V0603-2R4-R vs HKQ06032N4S-T |
MLG0603S2N4ST000 | General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | TDK Corporation | MCL2V0603-2R4-R vs MLG0603S2N4ST000 |