Part Details for MCL1005-120-R by Eaton Corporation
Overview of MCL1005-120-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCL1005-120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCL1005-120-R
|
Avnet Americas | Multilayer Inductor, 12 nH, 500 Milliohm, ± 5%, 2.7 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCL1005-120-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0119 | Buy Now |
DISTI #
504-MCL1005-120-R
|
Mouser Electronics | RF Inductors - SMD MCL Chip IND 1005 12nH 2 Pads RoHS: Compliant | 9900 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Chip Inductor 1*0.5*0.5mm 12nH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 20000Reel |
|
$0.0103 / $0.0110 | Buy Now |
DISTI #
MCL1005-120-R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
MCL1005-120-R
|
Avnet Abacus | Multilayer Inductor, 12 nH, 500 Milliohm, � 5%, 2.7 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCL1005-120-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0141 | Buy Now |
Part Details for MCL1005-120-R
MCL1005-120-R CAD Models
MCL1005-120-R Part Data Attributes
|
MCL1005-120-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL1005-120-R
Eaton Corporation
General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for MCL1005-120-R
This table gives cross-reference parts and alternative options found for MCL1005-120-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL1005-120-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH05T12NJAE | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MCL1005-120-R vs CIH05T12NJAE |
CD1005C12NJB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | MCL1005-120-R vs CD1005C12NJB |
NML04J12NTRF | General Purpose Inductor, 0.012uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | MCL1005-120-R vs NML04J12NTRF |
CIH05T12NJBC | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MCL1005-120-R vs CIH05T12NJBC |
CIH05T12NJNE | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MCL1005-120-R vs CIH05T12NJNE |
CTLL1005SF-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | MCL1005-120-R vs CTLL1005SF-12NJ |
MHL1ECTTP12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | MCL1005-120-R vs MHL1ECTTP12NJ |
CL02JT12N-S | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, CHIP, 0402 | Viking Tech Corp | MCL1005-120-R vs CL02JT12N-S |
SDCL1005C12NJTDF | General Purpose Inductor | Sunlord | MCL1005-120-R vs SDCL1005C12NJTDF |
CIH05T12NJNC | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | MCL1005-120-R vs CIH05T12NJNC |