-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Blue, Water Clear, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9350
|
Newark | Led, Blue, 1.6Mm X 2Mm, 65Mcd, 472Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.6Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:472Nm, Luminous Intensity:65Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Multicomp Pro MCL-S250SBLC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12295 |
|
$0.1590 / $0.7130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCL-S250SBLC
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCL-S250SBLC
SPC Multicomp
Single Color LED, Super Blue, Water Clear, 2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Multicomp Pro | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.032 cd | |
Luminous Intensity-Nom | 65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |