Datasheets
MCKNP05SJ0560AA9 by: SPC Multicomp

Fixed Resistor, Wire Wound, 5W, 56ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MCKNP05SJ0560AA9 by SPC Multicomp

Overview of MCKNP05SJ0560AA9 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCKNP05SJ0560AA9

Part # Distributor Description Stock Price Buy
DISTI # 55T6752
Newark Res, 56R, 5W, Axial, Wirewound, Resistance:56Ohm, Product Range:Mcknp Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:6.5Mm Rohs Compliant: Yes |Multicomp Pro MCKNP05SJ0560AA9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 94
  • 1 $0.0210
  • 10 $0.0210
  • 25 $0.0210
  • 50 $0.0210
  • 100 $0.0210
  • 500 $0.0210
  • 1,000 $0.0210
  • 5,000 $0.0210
$0.0210 Buy Now

Part Details for MCKNP05SJ0560AA9

MCKNP05SJ0560AA9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCKNP05SJ0560AA9 Part Data Attributes

MCKNP05SJ0560AA9 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCKNP05SJ0560AA9 SPC Multicomp Fixed Resistor, Wire Wound, 5W, 56ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description AXIAL LEADED
Reach Compliance Code unknown
Additional Feature FLAME PROOF
Construction Tubular
Lead Diameter 0.75 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Diameter 6.5 mm
Package Length 17.5 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 5 W
Rated Temperature 70 °C
Resistance 56 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Shape WIRE
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCKNP05SJ0560AA9 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCKNP05SJ0560AA9 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCKNP05SJ0560AA9 would you like to use for your alert(s)?
  • Please alert me when MCKNP05SJ0560AA9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCKNP05SJ0560AA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCKNP05SJ0560AA9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCKNP05SJ0560AA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCKNP05SJ0560AA9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCKNP05SJ0560AA9 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: