Part Details for MCKNP02SJ0100A10 by SPC Multicomp
Overview of MCKNP02SJ0100A10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCKNP02SJ0100A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6577
|
Newark | Res, 10R, 2W, Axial, Wirewound, Resistance:10Ohm, Product Range:Mcknp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:5Mm Rohs Compliant: Yes |Multicomp Pro MCKNP02SJ0100A10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$0.0320 | Buy Now |
Part Details for MCKNP02SJ0100A10
MCKNP02SJ0100A10 CAD Models
MCKNP02SJ0100A10 Part Data Attributes:
|
MCKNP02SJ0100A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCKNP02SJ0100A10
SPC Multicomp
Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |