Part Details for MCJCT32MAB7475KPPA01 by TAIYO YUDEN
Overview of MCJCT32MAB7475KPPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCT32MAB7475KPPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCT32MAB7475KPPA01TR-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2784 | Buy Now |
DISTI #
MCJCT32MAB7475KPPA
|
Avnet Americas | CAP ,MLCC ,1210,25V ,X7R,4.7UF 10% ,T&R - Tape and Reel (Alt: MCJCT32MAB7475KPPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2516 / $0.2929 | Buy Now |
DISTI #
963-MCJCT32MAB7475KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 933 |
|
$0.2490 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.2210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2519 / $0.2979 | Buy Now |
Part Details for MCJCT32MAB7475KPPA01
MCJCT32MAB7475KPPA01 CAD Models
MCJCT32MAB7475KPPA01 Part Data Attributes
|
MCJCT32MAB7475KPPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCT32MAB7475KPPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCJCT32MAB7475KPPA01
This table gives cross-reference parts and alternative options found for MCJCT32MAB7475KPPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCT32MAB7475KPPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1210KKX7R8BB475 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MCJCT32MAB7475KPPA01 vs CS1210KKX7R8BB475 |
MBJCT32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCT32MAB7475KPPA01 vs MBJCT32MAB7475KPPA01 |
GCG32ER71E475KA01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCJCT32MAB7475KPPA01 vs GCG32ER71E475KA01L |
MMJCT32MAB7475KPPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCT32MAB7475KPPA01 vs MMJCT32MAB7475KPPA18 |
MCJCT32MAB7475KPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCT32MAB7475KPPA01 vs MCJCT32MAB7475KPPA1J |
TMF325B7475KMHP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCT32MAB7475KPPA01 vs TMF325B7475KMHP |