There are no models available for this part yet.
Overview of MCJCQ32NSB7224KTPA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCJCQ32NSB7224KTPA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCJCQ32NSB7224KTPA01TR-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2072 | Buy Now | |
DISTI #
MCJCQ32NSB7224KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1210,250V,X7R,0.22 F, 10% - Tape and Reel (Alt: MCJCQ32NSB7224KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2026 / $0.2282 | Buy Now | |
DISTI #
963-MCJCQ32NSB7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1890 / $0.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1710 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1879 / $0.2857 | Buy Now | ||
DISTI #
MCJCQ32NSB7224KTPA01
|
Avnet Abacus | CAPACITOR,CERAMIC,SOFT TERMINATION,1210,250V,X7R,0.22 F, 10% (Alt: MCJCQ32NSB7224KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MCJCQ32NSB7224KTPA01 by TAIYO YUDEN
Part Data Attributes for MCJCQ32NSB7224KTPA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MCJCQ32NSB7224KTPA01
This table gives cross-reference parts and alternative options found for MCJCQ32NSB7224KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCQ32NSB7224KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASQ32NSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs MMASQ32NSB7224KTNA01 |
QMK325B7224KNHT | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 250V, ±10%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs QMK325B7224KNHT |
MSASQ32NSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs MSASQ32NSB7224KTNA01 |
MCASQ32NSB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs MCASQ32NSB7224KTNA1J |
QMK325B7224KN-T | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 250V, ±10%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs QMK325B7224KN-T |
MBJCQ32NSB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs MBJCQ32NSB7224KTPA18 |
MBJCQ32NSB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs MBJCQ32NSB7224KTPA01 |
MBASQ32NSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs MBASQ32NSB7224KTNA01 |
MLASQ32NSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs MLASQ32NSB7224KTNA01 |
MMJCQ32NSB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCQ32NSB7224KTPA01 vs MMJCQ32NSB7224KTPA18 |