Part Details for MCJCH21GBB7103KTPA01 by TAIYO YUDEN
Overview of MCJCH21GBB7103KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCH21GBB7103KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCH21GBB7103KTPA01TR-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0768 | Buy Now |
DISTI #
MCJCH21GBB7103KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,0805,100V,X7R,0.01 F, 10% - Tape and Reel (Alt: MCJCH21GBB7103KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0600 / $0.0676 | Buy Now |
DISTI #
963-MCJCH21GBB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0620 / $0.3400 | Order Now |
|
Future Electronics | CAPACITOR,CERAMIC,Softtermination,0805,100V,X7R,0.01μF,±10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0589 / $0.0638 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0494 / $0.0702 | Buy Now |
DISTI #
MCJCH21GBB7103KTPA01
|
Avnet Abacus | CAPACITOR,CERAMIC,SOFT TERMINATION,0805,100V,X7R,0.01 F, 10% (Alt: MCJCH21GBB7103KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCJCH21GBB7103KTPA01
MCJCH21GBB7103KTPA01 CAD Models
MCJCH21GBB7103KTPA01 Part Data Attributes
|
MCJCH21GBB7103KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCH21GBB7103KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCJCH21GBB7103KTPA01
This table gives cross-reference parts and alternative options found for MCJCH21GBB7103KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCH21GBB7103KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R103K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCJCH21GBB7103KTPA01 vs DM21X7R103K100AL |
AD12ZE0103KT3 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | MCJCH21GBB7103KTPA01 vs AD12ZE0103KT3 |
GCG21BR72A103KA01K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MCJCH21GBB7103KTPA01 vs GCG21BR72A103KA01K |
NMC0805X7R103K100TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | NIC Components Corp | MCJCH21GBB7103KTPA01 vs NMC0805X7R103K100TRP3K |
ATC0805X7R103KL3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0805, | American Technical Ceramics Corp | MCJCH21GBB7103KTPA01 vs ATC0805X7R103KL3ST |
AC12ZE0103K-- | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCJCH21GBB7103KTPA01 vs AC12ZE0103K-- |
AN12ZE0103KT6 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | MCJCH21GBB7103KTPA01 vs AN12ZE0103KT6 |
0805F1000103KXRS02A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | MCJCH21GBB7103KTPA01 vs 0805F1000103KXRS02A |
0805A1000103KXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | MCJCH21GBB7103KTPA01 vs 0805A1000103KXTS02A5 |
MCCA001303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | SPC Multicomp | MCJCH21GBB7103KTPA01 vs MCCA001303 |