Part Details for MCJCG21GCB7105KTPA01 by TAIYO YUDEN
Overview of MCJCG21GCB7105KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCG21GCB7105KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCG21GCB7105KTPA01CT-ND
|
DigiKey | CAP CER 1UF 35V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1935 In Stock |
|
$0.0703 / $0.3900 | Buy Now |
DISTI #
MCJCG21GCB7105KTPA
|
Avnet Americas | CAP ,MLCC ,0805,35V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MCJCG21GCB7105KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0845 / $0.0952 | Buy Now |
DISTI #
963-MCJCG21GCB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0700 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0714 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0772 / $0.0925 | Buy Now |
Part Details for MCJCG21GCB7105KTPA01
MCJCG21GCB7105KTPA01 CAD Models
MCJCG21GCB7105KTPA01 Part Data Attributes
|
MCJCG21GCB7105KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCG21GCB7105KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCJCG21GCB7105KTPA01
This table gives cross-reference parts and alternative options found for MCJCG21GCB7105KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCG21GCB7105KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMK212B7105KG | CAP,CERAMIC,1UF,35VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs GMK212B7105KG |
MMASG21GSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs MMASG21GSB7105KTNA18 |
MMASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs MMASG21GSB7105KTNA01 |
MSASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs MSASG21GSB7105KTNA01 |
MCASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs MCASG21GSB7105KTNA01 |
MCJCG21GCB7105KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs MCJCG21GCB7105KTPA1J |
MBJCG21GCB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs MBJCG21GCB7105KTPA01 |
MCASG21GSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs MCASG21GSB7105KTNA1J |
MBJCG21GCB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105KTPA01 vs MBJCG21GCB7105KTPA18 |