Part Details for MCJ102FC470GO by Arco Electronics
Overview of MCJ102FC470GO by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCJ102FC470GO
MCJ102FC470GO CAD Models
MCJ102FC470GO Part Data Attributes
|
MCJ102FC470GO
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
MCJ102FC470GO
Arco Electronics
Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000047uF, 3439
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 3439 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Available up to 2500V - Call for Info | |
Dielectric Material | MICA | |
Length | 8.534 mm | |
Manufacturer Series | MCJ | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | MCJ | |
Size Code | 3439 | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Width | 9.906 mm |
Alternate Parts for MCJ102FC470GO
This table gives cross-reference parts and alternative options found for MCJ102FC470GO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJ102FC470GO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT101FC470GO | CAP,MICA,47PF,300VDC,2% -TOL,2% +TOL,0,70PPM TC | Arco Electronics | MCJ102FC470GO vs MCT101FC470GO |
MCJ102FC470JO | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000047uF, 3439 | Arco Electronics | MCJ102FC470GO vs MCJ102FC470JO |
MCT101FC470JO | CAP,MICA,47PF,300VDC,5% -TOL,5% +TOL,0,70PPM TC | Arco Electronics | MCJ102FC470GO vs MCT101FC470JO |