Part Details for MCJ102DD821JP by Arco Electronics
Overview of MCJ102DD821JP by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCJ102DD821JP
MCJ102DD821JP CAD Models
MCJ102DD821JP Part Data Attributes
|
MCJ102DD821JP
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
MCJ102DD821JP
Arco Electronics
Mica Capacitor, Mica, 500V, -/+100ppm/Cel TC, 0.00082uF, 3439
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 3439 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Available up to 2500V - Call for Info | |
Dielectric Material | MICA | |
Length | 8.534 mm | |
Manufacturer Series | MCJ | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | MCJ | |
Size Code | 3439 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Width | 9.906 mm |
Alternate Parts for MCJ102DD821JP
This table gives cross-reference parts and alternative options found for MCJ102DD821JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJ102DD821JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT101DD821FP | CAP,MICA,820PF,500VDC,1% -TOL,1% +TOL,-100,100PPM TC | Arco Electronics | MCJ102DD821JP vs MCT101DD821FP |
MCT101DD821GP | CAP,MICA,820PF,500VDC,2% -TOL,2% +TOL,-100,100PPM TC | Arco Electronics | MCJ102DD821JP vs MCT101DD821GP |
MCT101DD821JP | CAP,MICA,820PF,500VDC,5% -TOL,5% +TOL,-100,100PPM TC | Arco Electronics | MCJ102DD821JP vs MCT101DD821JP |
MCJ102DD821FP | Mica Capacitor, Mica, 500V, -/+100ppm/Cel TC, 0.00082uF, 3439 | Arco Electronics | MCJ102DD821JP vs MCJ102DD821FP |