MCIMX6D5EYM12AE
NXP Semiconductors
Description: Microprocessor, 1200MHz, CMOS, PBGA624

Overview of MCIMX6D5EYM12AE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for MCIMX6D5EYM12AE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC4372
Newark I.mx6Q Rom Perf Enhan /Tray Rohs Compliant: Yes |Nxp MCIMX6D5EYM12AE Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $56.6800
  • 100 $53.4200
$53.4200 / $56.6800 Buy Now
DISTI # 2832-MCIMX6D5EYM12AE-ND
DigiKey IC MPU I.MX6D 1.2GHZ 624FCPBGA Min Qty: 10 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT 98
In Stock
  • 10 $54.3700
$54.3700 Buy Now
DISTI # MCIMX6D5EYM12AE-ND
DigiKey IC MPU I.MX6D 1.2GHZ 624FCPBGA Min Qty: 10 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 60 $62.6013
$62.6013 Buy Now
DISTI # MCIMX6D5EYM12AE
Avnet Americas Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 1.2 GHz, FCPBGA, 624 Pins - Trays (Alt: MCIMX6D5EYM12AE) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 120 $58.3115
  • 240 $57.0882
  • 360 $55.4571
  • 600 $54.6416
  • 1,200 $53.4183
  • 6,000 $52.1949
  • 12,000 $50.5639
$50.5639 / $58.3115 Buy Now
DISTI # 771-MCIMX6D5EYM12AE
Mouser Electronics Processors - Application Specialized i.MX6Q ROM Perf Enhan RoHS: Compliant 0
  • 60 $60.8200
  • 120 $57.7900
$57.7900 / $60.8200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 16 Weeks Container: Tray 0
Tray
  • 120 $54.3700
$54.3700 Buy Now
Rochester Electronics i.MX6D ROM Perf Enhan RoHS: Compliant Status: Active Min Qty: 1 43
  • 1 $65.4100
  • 25 $64.1100
  • 100 $61.4900
  • 500 $58.8700
  • 1,000 $55.6000
$55.6000 / $65.4100 Buy Now
DISTI # MCIMX6D5EYM12AE
Avnet Silica Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 1.2 GHz, FCPBGA, 624 Pins (Alt: MCIMX6D5EYM12AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCIMX6D5EYM12AE
EBV Elektronik Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 1.2 GHz, FCPBGA, 624 Pins (Alt: MCIMX6D5EYM12AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 98
  • 1 $40.7773
$40.7773 RFQ

CAD Models for MCIMX6D5EYM12AE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCIMX6D5EYM12AE by NXP Semiconductors

MCIMX6D5EYM12AE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
FCBGA-624
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
16 Weeks
Date Of Intro
2017-09-12
Samacsys Manufacturer
NXP
Additional Feature
24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE
JESD-30 Code
S-PBGA-B624
JESD-609 Code
e1
Length
21 mm
Moisture Sensitivity Level
3
Number of Terminals
624
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.5 V
Supply Voltage-Min
1.275 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
21 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MCIMX6D5EYM12AE
    NXP Semiconductors
    Microprocessor, 1200MHz, CMOS, PBGA624
    VS

Alternate Parts for MCIMX6D5EYM12AE

This table gives cross-reference parts and alternative options found for MCIMX6D5EYM12AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6D5EYM12AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCIMX6D5EYM12AC MICROPROCESSOR NXP Semiconductors MCIMX6D5EYM12AE vs MCIMX6D5EYM12AC
MCIMX6D5EYM12AD MICROPROCESSOR NXP Semiconductors MCIMX6D5EYM12AE vs MCIMX6D5EYM12AD
Part Number Description Manufacturer Compare
MCIMX6D5EYM12AD MICROPROCESSOR NXP Semiconductors MCIMX6D5EYM12AE vs MCIMX6D5EYM12AD

Related Parts for MCIMX6D5EYM12AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCIMX6D5EYM12AE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCIMX6D5EYM12AE by NXP Semiconductors

  • Please alert me when MCIMX6D5EYM12AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCIMX6D5EYM12AE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCIMX6D5EYM12AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCIMX6D5EYM12AE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCIMX6D5EYM12AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCIMX6D5EYM12AE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: