Part Details for MCIMX355AJQ5CR2 by NXP Semiconductors
Overview of MCIMX355AJQ5CR2 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MCIMX355AJQ5CR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R1735
|
Newark | I.mx35 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 400/ Reel Rohs Compliant: Yes |Nxp MCIMX355AJQ5CR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 | Buy Now |
DISTI #
2832-MCIMX355AJQ5CR2TR-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 20 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
552 In Stock |
|
$35.2700 | Buy Now |
DISTI #
MCIMX355AJQ5CR2-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 20 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.2110 | Buy Now |
DISTI #
MCIMX355AJQ5CR2
|
Avnet Americas | Applications Processor 400-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX355AJQ5CR2) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 552 Partner Stock |
|
RFQ | |
DISTI #
MCIMX355AJQ5CR2
|
Avnet Americas | Applications Processor 400-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX355AJQ5CR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 552 Factory Stock |
|
$22.6689 | Buy Now |
DISTI #
841-MCIMX355AJQ5CR2
|
Mouser Electronics | Processors - Application Specialized RINGO MX35 TO2.1 RoHS: Compliant | 0 |
|
$23.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$21.1700 | Buy Now |
DISTI #
MCIMX355AJQ5CR2
|
EBV Elektronik | Applications Processor 400-Pin MAPBGA T/R (Alt: MCIMX355AJQ5CR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3352 |
|
RFQ |
Part Details for MCIMX355AJQ5CR2
MCIMX355AJQ5CR2 CAD Models
MCIMX355AJQ5CR2 Part Data Attributes
|
MCIMX355AJQ5CR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX355AJQ5CR2
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |