Part Details for MCI1812-2.2UH-MT by RCD Components Inc
Overview of MCI1812-2.2UH-MT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
SER8050-202MEC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part Details for MCI1812-2.2UH-MT
MCI1812-2.2UH-MT CAD Models
MCI1812-2.2UH-MT Part Data Attributes
|
MCI1812-2.2UH-MT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MCI1812-2.2UH-MT
RCD Components Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |