Part Details for MCI0603HTTER68K by KOA Speer Electronics Inc
Overview of MCI0603HTTER68K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCI0603HTTER68K
MCI0603HTTER68K CAD Models
MCI0603HTTER68K Part Data Attributes
|
MCI0603HTTER68K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCI0603HTTER68K
KOA Speer Electronics Inc
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MCI0603HTTER68K
This table gives cross-reference parts and alternative options found for MCI0603HTTER68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCI0603HTTER68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI0603HKTER68 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MCI0603HTTER68K vs MCI0603HKTER68 |
L0603S681K | 1 ELEMENT, 0.68 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Rakon Limited | MCI0603HTTER68K vs L0603S681K |
L0603S681K | General Purpose Inductor, 0.68uH, 10%, 1 Element, SMD, CHIP, 0603 | Temex Ceramics | MCI0603HTTER68K vs L0603S681K |
MLF1608DR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | TDK Corporation | MCI0603HTTER68K vs MLF1608DR68K |
MLF0603-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | TDK Corporation | MCI0603HTTER68K vs MLF0603-R68K |
MCI0603HLTER68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | MCI0603HTTER68K vs MCI0603HLTER68K |
LQG11NR68K00T1 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | MCI0603HTTER68K vs LQG11NR68K00T1 |
MCI0603HTEDR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MCI0603HTTER68K vs MCI0603HTEDR68K |