Part Details for MCI0603HKTER10 by KOA Speer Electronics Inc
Overview of MCI0603HKTER10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Part Details for MCI0603HKTER10
MCI0603HKTER10 CAD Models
MCI0603HKTER10 Part Data Attributes
|
MCI0603HKTER10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCI0603HKTER10
KOA Speer Electronics Inc
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 240 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MCI0603HKTER10
This table gives cross-reference parts and alternative options found for MCI0603HKTER10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCI0603HKTER10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG11NR10K00B1 | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | MCI0603HKTER10 vs LQG11NR10K00B1 |
L0603S101K | 1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Rakon Limited | MCI0603HKTER10 vs L0603S101K |
MCI0603HR10K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | MCI0603HKTER10 vs MCI0603HR10K |
LQG11NR10K00 | General Purpose Inductor, 0.1uH, 10%, 1 Element, SMD | Murata Manufacturing Co Ltd | MCI0603HKTER10 vs LQG11NR10K00 |
MCI0603HTTER10K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | MCI0603HKTER10 vs MCI0603HTTER10K |
L0603S101K | General Purpose Inductor, 0.1uH, 10%, 1 Element, SMD, CHIP, 0603 | EXXELIA Group | MCI0603HKTER10 vs L0603S101K |
L0603S101K | General Purpose Inductor, 0.1uH, 10%, 1 Element, SMD, CHIP, 0603 | Temex Ceramics | MCI0603HKTER10 vs L0603S101K |