There are no models available for this part yet.
Overview of MCHVR12JTET1203 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Price & Stock for MCHVR12JTET1203 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK0926
|
Newark | Res, Thick Film, 120K, 5%, 1W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:120Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR12JTET1203 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2454 |
|
$0.0790 / $0.1430 | Buy Now | |
DISTI #
47AC1253
|
Newark | Res, 120K, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:120Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR12JTET1203 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0760 | Buy Now |
CAD Models for MCHVR12JTET1203 by SPC Multicomp
Part Data Attributes for MCHVR12JTET1203 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 10 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
120000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
3000 V
|
Alternate Parts for MCHVR12JTET1203
This table gives cross-reference parts and alternative options found for MCHVR12JTET1203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR12JTET1203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF120KJKTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | MCHVR12JTET1203 vs CRMV2512AF120KJKTB |
HV733ATTE124J | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCHVR12JTET1203 vs HV733ATTE124J |
RVC63K124JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | MCHVR12JTET1203 vs RVC63K124JTE |
HVR12JTET1203 | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MCHVR12JTET1203 vs HVR12JTET1203 |
RVC63K124JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | MCHVR12JTET1203 vs RVC63K124JB |
RVC2512JT120K | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHVR12JTET1203 vs RVC2512JT120K |
HV733ARTTE124J | Fixed Resistor, 1W, 120000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MCHVR12JTET1203 vs HV733ARTTE124J |
CRMA2512AG120KJKT1 | Fixed Resistor, Thick Film, 1W, 120000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | MCHVR12JTET1203 vs CRMA2512AG120KJKT1 |
HVCR2512-1W-124JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | MCHVR12JTET1203 vs HVCR2512-1W-124JT |