Part Details for MCHP122WF1502T4E by SPC Multicomp
Overview of MCHP122WF1502T4E by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCHP122WF1502T4E
MCHP122WF1502T4E CAD Models
MCHP122WF1502T4E Part Data Attributes
|
MCHP122WF1502T4E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP122WF1502T4E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for MCHP122WF1502T4E
This table gives cross-reference parts and alternative options found for MCHP122WF1502T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP122WF1502T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512B-1502-FTW | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MCHP122WF1502T4E vs MC2512B-1502-FTW |
CR-12FPF---15K | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MCHP122WF1502T4E vs CR-12FPF---15K |
MC2512B-1502-FBQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MCHP122WF1502T4E vs MC2512B-1502-FBQ |
MC2512B-1502-FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MCHP122WF1502T4E vs MC2512B-1502-FT |
RM25F1502CT-H | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MCHP122WF1502T4E vs RM25F1502CT-H |
HP122WF1502TEE | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MCHP122WF1502T4E vs HP122WF1502TEE |
RMCP2512FT15K0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHP122WF1502T4E vs RMCP2512FT15K0 |
MC2512B-1502-FB | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MCHP122WF1502T4E vs MC2512B-1502-FB |
CRGH2512F15K | Fixed Resistor, Thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | MCHP122WF1502T4E vs CRGH2512F15K |
MC2512B-1502-FBW | Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MCHP122WF1502T4E vs MC2512B-1502-FBW |