-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N6990
|
Newark | Res, Thick Film, 100K, 1%, 0.25W, 0805, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP05W4F1003T5E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7870 |
|
$0.0140 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCHP05W4F1003T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP05W4F1003T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCHP05W4F1003T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP05W4F1003T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWC0805AS-100KFPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCHP05W4F1003T5E vs PWC0805AS-100KFPB |
PWC0805AS-100KFPB | TT Electronics Welwyn Components | Check for Price | Res,SMT,Thick Film,100K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | MCHP05W4F1003T5E vs PWC0805AS-100KFPB |
PWC0805100KFPB | TT Electronics Welwyn Components | Check for Price | Res,SMT,Thick Film,100K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | MCHP05W4F1003T5E vs PWC0805100KFPB |
PWC0805100KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP | MCHP05W4F1003T5E vs PWC0805100KFI |
HP05W3F1003TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCHP05W4F1003T5E vs HP05W3F1003TCE |
PS05W3F1003T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCHP05W4F1003T5E vs PS05W3F1003T5E |
PWC0805-100KFPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCHP05W4F1003T5E vs PWC0805-100KFPB |
PWC0805100KFT1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP | MCHP05W4F1003T5E vs PWC0805100KFT1 |
PWC0805AS-100KFT1 | TT Electronics Welwyn Components | Check for Price | Res,SMT,Thick Film,100K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | MCHP05W4F1003T5E vs PWC0805AS-100KFT1 |
CRGH0805F100K | TE Connectivity | $0.0385 | Fixed Resistor, Thick Film, 0.33W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MCHP05W4F1003T5E vs CRGH0805F100K |