MCHP03W8F3902T5E
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCHP03W8F3902T5E by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MCHP03W8F3902T5E by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCHP03W8F3902T5E by SPC Multicomp

MCHP03W8F3902T5E
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
39000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCHP03W8F3902T5E
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCHP03W8F3902T5E

This table gives cross-reference parts and alternative options found for MCHP03W8F3902T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP03W8F3902T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JGTDB3902F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc MCHP03W8F3902T5E vs RK73H1JGTDB3902F
RK73H1JGTPD3902F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc MCHP03W8F3902T5E vs RK73H1JGTPD3902F
RMSW16K393FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCHP03W8F3902T5E vs RMSW16K393FB
PWR06F3902TEX Fixed Resistor, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics MCHP03W8F3902T5E vs PWR06F3902TEX
WF06P3902FTL Fixed Resistor, 0.125W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCHP03W8F3902T5E vs WF06P3902FTL
NMCT0603FG39K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, SEI Stackpole Electronics Inc MCHP03W8F3902T5E vs NMCT0603FG39K0
RC0603FR-1039K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation MCHP03W8F3902T5E vs RC0603FR-1039K
WR06X3902FDLV Fixed Resistor, 0.1W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Walsin Technology Corporation MCHP03W8F3902T5E vs WR06X3902FDLV
NMCR0603FJ39K0 RES,SMT,THICK FILM,39K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc MCHP03W8F3902T5E vs NMCR0603FJ39K0
ASC0603-39KFT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors MCHP03W8F3902T5E vs ASC0603-39KFT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCHP03W8F3902T5E by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCHP03W8F3902T5E by SPC Multicomp

  • Please alert me when MCHP03W8F3902T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCHP03W8F3902T5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCHP03W8F3902T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCHP03W8F3902T5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCHP03W8F3902T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCHP03W8F3902T5E by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: