Datasheets
MCH6436 by:

Small Signal Field-Effect Transistor, 6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN

Part Details for MCH6436 by SANYO Semiconductor Co Ltd

Overview of MCH6436 by SANYO Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for MCH6436

MCH6436 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH6436 Part Data Attributes

MCH6436 SANYO Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
MCH6436 SANYO Semiconductor Co Ltd Small Signal Field-Effect Transistor, 6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD
Package Description SMALL OUTLINE, R-PDSO-F6
Pin Count 6
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 6 A
Drain-source On Resistance-Max 0.034 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F6
Number of Elements 1
Number of Terminals 6
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

MCH6436 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH6436 by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH6436 by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MCH6436 would you like to use for your alert(s)?
  • Please alert me when MCH6436 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH6436 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH6436 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH6436 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH6436.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH6436 by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: